
PCAP04-ASDW-100 | |
|---|---|
DigiKey Part Number | 2618-PCAP04-ASDW-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCAP04-ASDW-100 |
Description | PCAP04-ASWB SORTED WAFER IN BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 20 b 50k Serial, SPI Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 6 | |
Resolution (Bits) | 20 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | Serial, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.1V ~ 3.6V, 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,62720 € | 362,72 € |
| 200 | 3,49430 € | 698,86 € |
| 300 | 3,42773 € | 1.028,32 € |
| 500 | 3,35402 € | 1.677,01 € |
| 700 | 3,31091 € | 2.317,64 € |
| 1.000 | 3,26948 € | 3.269,48 € |
| Unit Price without VAT: | 3,62720 € |
|---|---|
| Unit Price with VAT: | 4,31637 € |

