
GP30-EVA-KIT | |
|---|---|
DigiKey Part Number | GP30-EVA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | GP30-EVA-KIT |
Description | EVAL BOARD FOR TDC-GP30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TDC-GP30 - Time-to-Digital Converter Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | TDC-GP30 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,33000 € | 340,33 € |
| Unit Price without VAT: | 340,33000 € |
|---|---|
| Unit Price with VAT: | 404,99270 € |


