
GP30-EVA-BOARD | |
|---|---|
DigiKey Part Number | 2618-GP30-EVA-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | GP30-EVA-BOARD |
Description | EVAL BOARD FOR TDC-GP30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TDC-GP30 - Time-to-Digital Converter Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | No | |
Utilized IC / Part | TDC-GP30 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,36000 € | 118,36 € |
| Unit Price without VAT: | 118,36000 € |
|---|---|
| Unit Price with VAT: | 140,84840 € |

