
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C | |
Sensitivity | ±0.1°C, ±0.8% | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ENS21x | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,12000 € | 40,12 € |
| Unit Price without VAT: | 40,12000 € |
|---|---|
| Unit Price with VAT: | 47,74280 € |


