
ENS212-LQFM | |
|---|---|
DigiKey Part Number | 2618-ENS212-LQFMTR-ND - Tape & Reel (TR) 2618-ENS212-LQFMCT-ND - Cut Tape (CT) 2618-ENS212-LQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS212-LQFM |
Description | ENS212-LQFM QFN4 T&R 3K5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% 3 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.5% | |
Response Time | 3 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,57000 € | 7,85 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,40880 € | 35,22 € |
| 50 | 1,34860 € | 67,43 € |
| 100 | 1,29370 € | 129,37 € |
| 500 | 1,18306 € | 591,53 € |
| 1.000 | 1,14192 € | 1.141,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,07603 € | 3.766,11 € |
| 7.000 | 1,04376 € | 7.306,32 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |








