MFR Recommended

ENS211-LQFM | |
|---|---|
DigiKey Part Number | 2618-ENS211-LQFMTR-ND - Tape & Reel (TR) 2618-ENS211-LQFMCT-ND - Cut Tape (CT) 2618-ENS211-LQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS211-LQFM |
Description | SENSOR HUMIDITY 100% RH SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% 3 s Surface Mount |
Datasheet | Datasheet |
Category | Output 16b |
Manufacturer ScioSense | Accuracy ±2% |
Series | Response Time 3 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 100°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-QFN (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENS210-LQFM | ScioSense | 3.827 | 2618-ENS210-LQFMCT-ND | 1,39000 € | MFR Recommended |


