
ENS161-BLGT | |
|---|---|
DigiKey Part Number | 2618-ENS161-BLGTTR-ND - Tape & Reel (TR) 2618-ENS161-BLGTCT-ND - Cut Tape (CT) 2618-ENS161-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS161-BLGT |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C, SPI |
Datasheet | Datasheet |
EDA/CAD Models | ENS161-BLGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.71V ~ 1.98V | |
Current - Supply | 12mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 5 | 5,93400 € | 29,67 € |
| 10 | 5,69500 € | 56,95 € |
| 25 | 5,40880 € | 135,22 € |
| 50 | 5,21280 € | 260,64 € |
| 100 | 5,03330 € | 503,33 € |
| 500 | 4,67434 € | 2.337,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,58803 € | 5.382,05 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |












