MFR Recommended

CCS801 | |
|---|---|
DigiKey Part Number | CCS801TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCS801 |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Customer Reference | |
Detailed Description | Air Quality Sensor Voltage |
EDA/CAD Models | CCS801 Models |
Category | Type Air Quality |
Manufacturer ScioSense | Output Voltage |
Packaging Tape & Reel (TR) | Operating Temperature -5°C ~ 50°C |
Part Status Obsolete | Voltage - Supply 1.5V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENS160-BGLT | ScioSense | 2.585 | 2618-ENS160-BGLTCT-ND | 4,96000 € | MFR Recommended |


