
AS6031F1-QF_DK | |
|---|---|
DigiKey Part Number | 2618-AS6031F1-QF_DK-ND |
Manufacturer | |
Manufacturer Product Number | AS6031F1-QF_DK |
Description | AS6031F1 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS6031 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | No | |
Utilized IC / Part | AS6031 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,05000 € | 145,05 € |
| Unit Price without VAT: | 145,05000 € |
|---|---|
| Unit Price with VAT: | 172,60950 € |

