



AS6031F1-BQFM | |
|---|---|
DigiKey Part Number | 2618-AS6031F1-BQFMTR-ND - Tape & Reel (TR) 2618-AS6031F1-BQFMCT-ND - Cut Tape (CT) 2618-AS6031F1-BQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6031F1-BQFM |
Description | ULTRASONIC FLOW CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input SPI Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AS6031F1-BQFM Models |
Category | Output Type SPI |
Manufacturer ScioSense | Current - Supply 3.6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Type Converter | Supplier Device Package 48-QFN (7x7) |
Input Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 5 | 7,68000 € | 38,40 € |
| 10 | 7,38000 € | 73,80 € |
| 25 | 7,02000 € | 175,50 € |
| 50 | 6,77440 € | 338,72 € |
| 100 | 6,54920 € | 654,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,09560 € | 3.047,80 € |
| 1.000 | 5,92649 € | 5.926,49 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |

