



AS6031-QF_DK_RB | |
|---|---|
DigiKey Part Number | 2618-AS6031-QF_DK_RB-ND |
Manufacturer | |
Manufacturer Product Number | AS6031-QF_DK_RB |
Description | EVAL BOARD FOR AS6031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS6031 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | Yes, MCU | |
Utilized IC / Part | AS6031 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,79000 € | 85,79 € |
| 5 | 79,64600 € | 398,23 € |
| 10 | 77,35400 € | 773,54 € |
| 25 | 74,61120 € | 1.865,28 € |
| 50 | 72,73340 € | 3.636,67 € |
| 100 | 71,00930 € | 7.100,93 € |
| Unit Price without VAT: | 85,79000 € |
|---|---|
| Unit Price with VAT: | 102,09010 € |


