AS3932-BTST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ScioSense
In Stock: 19.898
Unit Price: 4,58000 €
Datasheet
RFID Reader IC 110kHz ~ 150kHz SPI 2.4V ~ 3.6V 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3932-BTST

DigiKey Part Number
AS3932-BTSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3932-BTST
Description
IC RFID READER 110-150KZ 16TSSOP
Customer Reference
Detailed Description
RFID Reader IC 110kHz ~ 150kHz SPI 2.4V ~ 3.6V 16-TSSOP (0.173", 4.40mm Width)
EDA/CAD Models
AS3932-BTST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Reader
Frequency
110kHz ~ 150kHz
Standards
-
Interface
SPI
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes