
AS-MLV-P2 | |
|---|---|
DigiKey Part Number | AS-MLV-P2-ND |
Manufacturer | |
Manufacturer Product Number | AS-MLV-P2 |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Customer Reference | |
Detailed Description | Air Quality Sensor Voltage |
Category | Output Voltage |
Manufacturer ScioSense | Operating Temperature 0°C ~ 50°C |
Packaging Tray | Voltage - Supply 3V |
Part Status Discontinued at DigiKey | Current - Supply 25mA |
Type Air Quality |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,49612 € | 6.746,51 € |
| Unit Price without VAT: | 7,49612 € |
|---|---|
| Unit Price with VAT: | 8,92038 € |




