
TA45-ABFBF170C0-AZM10 | |
---|---|
DigiKey Part Number | 486-TA45-ABFBF170C0-AZM10-ND |
Manufacturer | |
Manufacturer Product Number | TA45-ABFBF170C0-AZM10 |
Description | TA45-2R SERIES CIRCUIT BREAKER |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 17A 240 V AC 60 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 17A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC60934, GB17701, UL1077 | |
Base Product Number |