Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFSM.150.2

DigiKey Part Number
486-1179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PFSM.150.2
Description
PTC RESET FUSE 15V 1.5A 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
PFSM.150.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,52101 €781,51 €
3.0000,47983 €1.439,49 €
4.5000,45713 €2.057,09 €
7.5000,42990 €3.224,25 €
10.5000,41416 €4.348,68 €
Manufacturers Standard Package
Unit Price without VAT:0,52101 €
Unit Price with VAT:0,62000 €