Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFSM.125.2

DigiKey Part Number
486-PFSM.125.2TR-ND - Tape & Reel (TR)
486-PFSM.125.2CT-ND - Cut Tape (CT)
486-PFSM.125.2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFSM.125.2
Description
PTC RESET FUSE 15V 1.25A 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
PFSM.125.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
100 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
70 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.289" L x 0.214" W (7.36mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,89600 €4,48 €
100,82800 €8,28 €
500,68720 €34,36 €
1000,63390 €63,39 €
2500,56976 €142,44 €
5000,52540 €262,70 €
1.0000,48430 €484,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44621 €892,42 €
4.0000,41088 €1.643,52 €
6.0000,39140 €2.348,40 €
10.0000,36803 €3.680,30 €
14.0000,36253 €5.075,42 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €