


PFSM.050.2 | |
|---|---|
DigiKey Part Number | 486-1175-2-ND - Tape & Reel (TR) 486-1175-1-ND - Cut Tape (CT) 486-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFSM.050.2 |
Description | PTC RESET FUSE 60V 500MA 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PFSM.050.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.289" L x 0.214" W (7.36mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,84800 € | 4,24 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,64900 € | 32,45 € |
| 100 | 0,59880 € | 59,88 € |
| 250 | 0,53824 € | 134,56 € |
| 500 | 0,49634 € | 248,17 € |
| 1.000 | 0,45754 € | 457,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42156 € | 843,12 € |
| 4.000 | 0,38819 € | 1.552,76 € |
| 6.000 | 0,36979 € | 2.218,74 € |
| 10.000 | 0,34772 € | 3.477,20 € |
| 14.000 | 0,34096 € | 4.773,44 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


