

PFRA.110.2 | |
---|---|
DigiKey Part Number | 486-PFRA.110.2TR-ND - Tape & Reel (TR) 486-PFRA.110.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.110.2 |
Description | PTC RESET FUSE 30V RADIAL DISC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.110.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 270 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
5 | 0,93600 € | 4,68 € |
10 | 0,86200 € | 8,62 € |
50 | 0,71520 € | 35,76 € |
100 | 0,66000 € | 66,00 € |
250 | 0,59316 € | 148,29 € |
500 | 0,54694 € | 273,47 € |
1.000 | 0,50414 € | 504,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,44259 € | 1.327,77 € |
6.000 | 0,40735 € | 2.444,10 € |
9.000 | 0,39995 € | 3.599,55 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |