

PFRA.090.2 | |
---|---|
DigiKey Part Number | 486-PFRA.090.2TR-ND - Tape & Reel (TR) 486-PFRA.090.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.090.2 |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.090.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 140 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" Dia x 0.122" T (11.70mm x 3.10mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
5 | 0,72400 € | 3,62 € |
10 | 0,66800 € | 6,68 € |
50 | 0,55460 € | 27,73 € |
100 | 0,51180 € | 51,18 € |
250 | 0,45996 € | 114,99 € |
500 | 0,42418 € | 212,09 € |
1.000 | 0,39104 € | 391,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,34339 € | 1.030,17 € |
6.000 | 0,31612 € | 1.896,72 € |
9.000 | 0,30237 € | 2.721,33 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |