

PFNF.012.2 | |
---|---|
DigiKey Part Number | 486-3546-2-ND - Tape & Reel (TR) 486-3546-1-ND - Cut Tape (CT) 486-3546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFNF.012.2 |
Description | PTC RESET FUSE 30V 120MA 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFNF.012.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1.35 Ohms | |
Resistance - Post Trip (R1) (Max) | 8.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
50 | 0,31900 € | 15,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25267 € | 758,01 € |
6.000 | 0,23267 € | 1.396,02 € |
9.000 | 0,22163 € | 1.994,67 € |
15.000 | 0,21565 € | 3.234,75 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |