Direct

PFMU.110.2 | |
|---|---|
DigiKey Part Number | PFMU.110.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFMU.110.2 |
Description | PTC RESET FUSE 6V 1.1A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric) |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.56mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.024" (0.62mm) |
Current - Trip (It) 2.2 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFUF.110.2 | SCHURTER Inc. | 112 | 486-3562-1-ND | 0,95000 € | Direct |


