PFMU.010.2 | |
---|---|
DigiKey Part Number | PFMU.010.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFMU.010.2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.56mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.62mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |