PFMF.160.2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 8.258
Unit Price: 0,60000 €
Datasheet
Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFMF.160.2

DigiKey Part Number
486-PFMF.160.2TR-ND - Tape & Reel (TR)
486-PFMF.160.2CT-ND - Cut Tape (CT)
486-PFMF.160.2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFMF.160.2
Description
PTC RESET FUSE 8V 1.6A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
2.8 A
Current - Max
100 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
35 mOhms
Resistance - Post Trip (R1) (Max)
99 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes