Similar
Parametric Equivalent
Parametric Equivalent



PFMF.125.2 | |
|---|---|
DigiKey Part Number | 486-3540-2-ND - Tape & Reel (TR) 486-3540-1-ND - Cut Tape (CT) 486-3540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.125.2 |
Description | PTC RESET FUSE 6V 1.25A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 35 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 2.5 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NANOSMDC200F-2 | Littelfuse Inc. | 13.018 | NANOSMDC200F-2CT-ND | 0,60000 € | Similar |
| MF-MSMF125-2 | Bourns Inc. | 683 | MF-MSMF125-2CT-ND | 0,60000 € | Parametric Equivalent |
| MF-MSMF125/8X-2 | Bourns Inc. | 1.880 | 118-MF-MSMF125/8X-2CT-ND | 0,54000 € | Parametric Equivalent |




