


PFMF.010.2 | |
|---|---|
DigiKey Part Number | 486-3531-2-ND - Tape & Reel (TR) 486-3531-1-ND - Cut Tape (CT) 486-3531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.010.2 |
Description | PTC RESET FUSE 60V 100MA 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,54600 € | 2,73 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,38590 € | 38,59 € |
| 250 | 0,34692 € | 86,73 € |
| 500 | 0,31998 € | 159,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28128 € | 421,92 € |
| 3.000 | 0,25916 € | 777,48 € |
| 4.500 | 0,24697 € | 1.111,37 € |
| 7.500 | 0,23235 € | 1.742,62 € |
| 10.500 | 0,22315 € | 2.343,07 € |
| 15.000 | 0,21375 € | 3.206,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

