
PFME.190.2 | |
|---|---|
DigiKey Part Number | PFME.190.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFME.190.2 |
Description | PTC RESET FUSE 16V 1.9A 4520 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.9 A Ih Surface Mount 4520 (11350 Metric) |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 17 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 4520 (11350 Metric) |
Voltage - Max 16V | Size / Dimension 0.446" L x 0.200" W (11.33mm x 5.08mm) |
Current - Hold (Ih) (Max) 1.9 A | Thickness (Max) 0.025" (0.63mm) |
Current - Trip (It) 3.8 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |

