
PFLT.260 | |
|---|---|
DigiKey Part Number | PFLT.260-ND |
Manufacturer | |
Manufacturer Product Number | PFLT.260 |
Description | PTC RESET FUSE 24V 2.6A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 25 mOhms |
Series | Resistance - Post Trip (R1) (Max) 76 mOhms |
Packaging Bulk | Operating Temperature -45°C ~ 85°C |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 24V | Size / Dimension 0.984" L x 0.447" W (25.00mm x 11.35mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 5.2 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-LS260 | Bourns Inc. | 0 | MF-LS260-ND | 0,28842 € | Similar |


