Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFLT.070

DigiKey Part Number
PFLT.070-ND
Manufacturer
Manufacturer Product Number
PFLT.070
Description
PTC RESET FUSE 24V 700MA STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 700 mA Ih User Defined Strap
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
700 mA
Manufacturer
SCHURTER Inc.
Current - Max
100 A
Series
Operating Temperature
-45°C ~ 85°C
Packaging
Bulk
Mounting Type
User Defined
Part Status
Obsolete
Package / Case
Strap
Type
Polymeric
Approval Agency
CSA, TUV, UL
Voltage - Max
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.