
MSM22-NX0010A-SNCSNCNF-RI0BL024-Q0000-S | |
---|---|
DigiKey Part Number | 486-7207-ND |
Manufacturer | |
Manufacturer Product Number | MSM22-NX0010A-SNCSNCNF-RI0BL024-Q0000-S |
Description | MSM 22, METAL SWITCH, 10 A SWITC |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,96000 € | 32,96 € |
Unit Price without VAT: | 32,96000 € |
---|---|
Unit Price with VAT: | 39,22240 € |