MSM22-NX0005A-SNCSNCNF-RI0BL024-Q0000-S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 0
Unit Price: 18,82350 €
MSM22-NX0005A-SNCSNCNF-RI0BL024-Q0000-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSM22-NX0005A-SNCSNCNF-RI0BL024-Q0000-S

DigiKey Part Number
486-7206-ND
Manufacturer
Manufacturer Product Number
MSM22-NX0005A-SNCSNCNF-RI0BL024-Q0000-S
Description
MSM 22, METAL SWITCH, 5 / 3 A SW
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 22.10mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
1,500,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes