
MSM19-NX0005A-SNCSNCNF-RI0GN024-Q0000-S | |
---|---|
DigiKey Part Number | 486-7182-ND |
Manufacturer | |
Manufacturer Product Number | MSM19-NX0005A-SNCSNCNF-RI0GN024-Q0000-S |
Description | MSM 19, METAL SWITCH, 5 / 3 A SW |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,51000 € | 48,51 € |
10 | 41,84100 € | 418,41 € |
Unit Price without VAT: | 48,51000 € |
---|---|
Unit Price with VAT: | 57,72690 € |