
KPS2.1 | |
|---|---|
DigiKey Part Number | KPS2.1-ND |
Manufacturer | |
Manufacturer Product Number | KPS2.1 |
Description | MOD SURGE PROTECTR BACKPACK 125V |
Customer Reference | |
Detailed Description | Power Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |












