
KMF1.1161.1101 | |
---|---|
DigiKey Part Number | KMF1.1161.1101-ND |
Manufacturer | |
Manufacturer Product Number | KMF1.1161.1101 |
Description | POWER ENTRY MOD W FLTR 6A PNL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Shielded | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,68000 € | 31,68 € |
20 | 25,64200 € | 512,84 € |
40 | 24,41850 € | 976,74 € |
60 | 23,73033 € | 1.423,82 € |
100 | 22,89100 € | 2.289,10 € |
260 | 21,40046 € | 5.564,12 € |
Unit Price without VAT: | 31,68000 € |
---|---|
Unit Price with VAT: | 37,69920 € |