
ITNF-0135-D101 | |
---|---|
DigiKey Part Number | ITNF-0135-D101-ND |
Manufacturer | |
Manufacturer Product Number | ITNF-0135-D101 |
Description | ITNF PULSE TRANSFORMER THT 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.1mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 1.1mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.512" L x 0.598" W (13.00mm x 15.20mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.11 oz (3.13 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,78000 € | 4,78 € |
10 | 4,31600 € | 43,16 € |
25 | 4,14200 € | 103,55 € |
50 | 4,01380 € | 200,69 € |
100 | 3,88940 € | 388,94 € |
480 | 3,61960 € | 1.737,41 € |
960 | 3,50565 € | 3.365,42 € |
1.440 | 3,44044 € | 4.954,23 € |
Unit Price without VAT: | 4,78000 € |
---|---|
Unit Price with VAT: | 5,68820 € |