ITNA-0239-D202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITNA-0239-D202

DigiKey Part Number
ITNA-0239-D202-ND
Manufacturer
Manufacturer Product Number
ITNA-0239-D202
Description
ITNA PULSE TRANSFORMER THT 0.17A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2.2mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ITNA-0239-D202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
2.2mH
ET (Volt-Time)
400VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
0.878" L x 0.894" W (22.30mm x 22.70mm)
Height - Seated (Max)
0.535" (13.60mm)
Operating Temperature
-25°C ~ 100°C
Weight
0.384 oz (10.89 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,93000 €39,30 €
253,77200 €94,30 €
503,65580 €182,79 €
1403,48864 €488,41 €
2803,37975 €946,33 €
5603,27382 €1.833,34 €
1.1203,17079 €3.551,28 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €