
ISNF-0249-D101 | |
---|---|
DigiKey Part Number | 486-5487-ND |
Manufacturer | |
Manufacturer Product Number | ISNF-0249-D101 |
Description | ISNF PULSE TRANSFORMER SMD 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.4mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISNF-0249-D101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.4mH | |
ET (Volt-Time) | 250VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,34000 € | 5,34 € |
10 | 4,81500 € | 48,15 € |
45 | 4,49867 € | 202,44 € |
90 | 4,35900 € | 392,31 € |
135 | 4,27904 € | 577,67 € |
270 | 4,14511 € | 1.119,18 € |
540 | 4,01483 € | 2.168,01 € |
1.035 | 3,89583 € | 4.032,18 € |
Unit Price without VAT: | 5,34000 € |
---|---|
Unit Price with VAT: | 6,35460 € |