
IL-10-0001 | |
---|---|
DigiKey Part Number | 486-4101-ND |
Manufacturer | |
Manufacturer Product Number | IL-10-0001 |
Description | IL5 PULSE TRANSFORMER THT 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IL-10-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 2.5mH | |
ET (Volt-Time) | 250VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.728" W (17.50mm x 18.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.24 oz (6.84 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 € | 4,58 € |
10 | 4,13800 € | 41,38 € |
25 | 3,97120 € | 99,28 € |
50 | 3,84880 € | 192,44 € |
100 | 3,72940 € | 372,94 € |
250 | 3,57648 € | 894,12 € |
500 | 3,46438 € | 1.732,19 € |
1.000 | 3,35533 € | 3.355,33 € |
Unit Price without VAT: | 4,58000 € |
---|---|
Unit Price with VAT: | 5,45020 € |