GSP2.9211.13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 4,25000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 4,25000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 4,25000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 82
Unit Price: 4,25000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 4,25000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
GSP2.9213.13
GSP2.9213.13

GSP2.9211.13

DigiKey Part Number
486-5500-ND
Manufacturer
Manufacturer Product Number
GSP2.9211.13
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP2.9211.13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
No
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Series
Termination
Solder, Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Features
Terminating Cover
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Connector Style
IEC 320-C14
Panel Thickness
0.059" (1.50mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, ENEC
Number of Positions
3
Base Product Number
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSP2.8211.13SCHURTER Inc.0486-5525-ND4,25000 €Parametric Equivalent
GSP2.8211.15SCHURTER Inc.0486-5524-ND4,25000 €Parametric Equivalent
GSP2.8213.13SCHURTER Inc.0486-5523-ND4,25000 €Parametric Equivalent
GSP2.9213.13SCHURTER Inc.82486-2271-ND4,25000 €Parametric Equivalent
GSP2.9213.16SCHURTER Inc.0486-5499-ND4,25000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,25000 €4,25 €
103,61000 €36,10 €
253,38320 €84,58 €
503,22160 €161,08 €
1003,06790 €306,79 €
2502,87580 €718,95 €
5002,73856 €1.369,28 €
1.0002,60794 €2.607,94 €
2.5002,44485 €6.112,13 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,05750 €