



GSP2.8201.11 | |
---|---|
DigiKey Part Number | 486-5530-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.8201.11 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.8201.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder, Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,19000 € | 3,19 € |
10 | 2,71400 € | 27,14 € |
25 | 2,54360 € | 63,59 € |
50 | 2,42200 € | 121,10 € |
100 | 2,30650 € | 230,65 € |
250 | 2,16200 € | 540,50 € |
500 | 2,05884 € | 1.029,42 € |
1.000 | 1,96061 € | 1.960,61 € |
2.500 | 1,83798 € | 4.594,95 € |
Unit Price without VAT: | 3,19000 € |
---|---|
Unit Price with VAT: | 3,79610 € |