Parametric Equivalent

GSF2.1022.01 | |
|---|---|
DigiKey Part Number | GSF2.1022.01-ND |
Manufacturer | |
Manufacturer Product Number | GSF2.1022.01 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GSF2.1022.01 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF2.2011.01 | SCHURTER Inc. | 589 | 486-2269-ND | 6,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,06100 € | 806,10 € |
| Unit Price without VAT: | 8,06100 € |
|---|---|
| Unit Price with VAT: | 9,59259 € |


