
GSF2.1011.01 | |
|---|---|
DigiKey Part Number | 486-1011-ND |
Manufacturer | |
Manufacturer Product Number | GSF2.1011.01 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GSF2.1011.01 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder |
Part Status Active | Panel Cutout Dimensions Rectangular - 33.00mm x 25.40mm |
Connector Style IEC 320-C14 | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,73100 € | 47,31 € |
| 25 | 4,43360 € | 110,84 € |
| 50 | 4,22220 € | 211,11 € |
| 100 | 4,02050 € | 402,05 € |
| 250 | 3,76888 € | 942,22 € |
| 500 | 3,58910 € | 1.794,55 € |
| 1.000 | 3,41792 € | 3.417,92 € |
| 2.500 | 3,20420 € | 8.010,50 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

