Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




GSF1.1002.01 | |
|---|---|
DigiKey Part Number | 486-5617-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.1002.01 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.1002.01 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 30.30mm x 22.30mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.236" (6.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF1.1001.01 | SCHURTER Inc. | 0 | 486-5619-ND | 4,32660 € | Parametric Equivalent |
| GSF1.2001.01 | SCHURTER Inc. | 0 | 486-5599-ND | 6,79000 € | Parametric Equivalent |
| GSF1.2002.01 | SCHURTER Inc. | 0 | 486-5597-ND | 4,80630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,19200 € | 51,92 € |
| 25 | 4,86680 € | 121,67 € |
| 50 | 4,63440 € | 231,72 € |
| 100 | 4,41310 € | 441,31 € |
| 250 | 4,13688 € | 1.034,22 € |
| 500 | 3,93954 € | 1.969,77 € |
| 1.000 | 3,75169 € | 3.751,69 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |




