
GRF2.0215.11 | |
---|---|
DigiKey Part Number | 486-5652-ND |
Manufacturer | |
Manufacturer Product Number | GRF2.0215.11 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GRF2.0215.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 20.80mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,61000 € | 5,61 € |
10 | 4,76900 € | 47,69 € |
40 | 4,32325 € | 172,93 € |
80 | 4,11688 € | 329,35 € |
120 | 4,00075 € | 480,09 € |
280 | 3,76861 € | 1.055,21 € |
520 | 3,60765 € | 1.875,98 € |
1.000 | 3,44513 € | 3.445,13 € |
2.520 | 3,22791 € | 8.134,33 € |
Unit Price without VAT: | 5,61000 € |
---|---|
Unit Price with VAT: | 6,67590 € |