

3-103-693 | |
---|---|
DigiKey Part Number | 486-3-103-693-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-693 |
Description | LINE FILTER 48VDC 240VAC 3A DIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 240V 48V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 48V | |
Voltage - Rated AC | 240V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Spring Cage | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,94000 € | 31,94 € |
20 | 24,52200 € | 490,44 € |
40 | 23,06575 € | 922,63 € |
60 | 22,25383 € | 1.335,23 € |
100 | 21,27100 € | 2.127,10 € |
260 | 21,01077 € | 5.462,80 € |
Unit Price without VAT: | 31,94000 € |
---|---|
Unit Price with VAT: | 38,00860 € |