FMBD-B92A-0812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBD-B92A-0812

DigiKey Part Number
486-5662-ND
Manufacturer
Manufacturer Product Number
FMBD-B92A-0812
Description
LINE FILTER 300V/520VAC 8A CHASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 8 A 300V, 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBD-B92A-0812 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
300V, 520V
Current
8 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
L1 - 2mH, L2 - 4µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,89000 €171,89 €
10140,25600 €1.402,56 €
26138,83808 €3.609,79 €
Unit Price without VAT:171,89000 €
Unit Price with VAT:204,54910 €