
3-128-422 | |
---|---|
DigiKey Part Number | 486-3-128-422-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-422 |
Description | LINE FILTER 520VAC 36A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 36 A 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 36 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,92000 € | 102,92 € |
10 | 83,99100 € | 839,91 € |
25 | 78,08880 € | 1.952,22 € |
Unit Price without VAT: | 102,92000 € |
---|---|
Unit Price with VAT: | 122,47480 € |