
FMBC-A91G-J310 | |
|---|---|
DigiKey Part Number | FMBC-A91G-J310-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-A91G-J310 |
Description | LINE FILTER 480/520VAC 130A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 130 A 480V, 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-A91G-J310 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications General Purpose |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Inductance L1 - 700µH, L2 - 26µH |
Voltage - Rated AC 480V, 520V | Base Product Number |
Current 130 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,55000 € | 477,55 € |
| 10 | 414,14600 € | 4.141,46 € |
| Unit Price without VAT: | 477,55000 € |
|---|---|
| Unit Price with VAT: | 568,28450 € |

