
FMAC-0FBN-5000 | |
---|---|
DigiKey Part Number | FMAC-0FBN-5000-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0FBN-5000 |
Description | LINE FILTER 550VAC 50A CHASS MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 550V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 550V | |
Current | 50 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 219,49000 € | 219,49 € |
Unit Price without VAT: | 219,49000 € |
---|---|
Unit Price with VAT: | 261,19310 € |