FMAC-0953-6410.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-0953-6410

DigiKey Part Number
486-4811-ND
Manufacturer
Manufacturer Product Number
FMAC-0953-6410
Description
LINE FILTER 480V/520VAC 64A CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 64 A 480V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAC-0953-6410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V, 520V
Current
64 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
600µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1336,12000 €336,12 €
10294,38800 €2.943,88 €
Manufacturers Standard Package
Unit Price without VAT:336,12000 €
Unit Price with VAT:399,98280 €