
FMAC-0931-0810 | |
|---|---|
DigiKey Part Number | 486-5673-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0931-0810 |
Description | LINE FILTER 480V/520VAC 8A CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 8 A 480V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0931-0810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 520V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 10mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,87000 € | 139,87 € |
| 10 | 114,13000 € | 1.141,30 € |
| 25 | 110,07080 € | 2.751,77 € |
| Unit Price without VAT: | 139,87000 € |
|---|---|
| Unit Price with VAT: | 166,44530 € |

